text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT151M63V12.5X14JLBF

NAZT Series 63 V 150 uF 12.5 x 14 mm SMT Aluminum Electroltyic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NAZT151M63V12.5X14JLBF - Technical Attributes
Attributes Table
Series: NAZT
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 800mA
Impedance: 0.16Ω
Lead Spacing: 4.6mm
Operating Temp-Max: 105°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.25
USD
Quantity
Unit Price
250
$0.445
750
$0.435
1,000
$0.43
2,500
$0.42
3,750+
$0.415
Product Variant Information section